Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Teledyne LeCroy T3PS Series Bench Power Supply, 0 → 6V, 200A, 1-Output, 1.2kW

RS Stock No.: 232-6659Brand: Teledyne LeCroyManufacturers Part No.: T3PS062001PDistrelec Article No.: 30233037
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

T3PS

Model Number

T3PS062001P

Number of Outputs

1

Rack Units

1 U

Supply Voltage

85 → 265V ac

Output Voltage

0 → 6V

Output Current

200A

Power Rating

1.2kW

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Switching DC Power Supply

Input Connector

LAN, RS232, RS485, USB

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 6,854.65

€ 6,854.65 Each (Exc. Vat)

€ 8,499.77

€ 8,499.77 Each (inc. VAT)

Teledyne LeCroy T3PS Series Bench Power Supply, 0 → 6V, 200A, 1-Output, 1.2kW

€ 6,854.65

€ 6,854.65 Each (Exc. Vat)

€ 8,499.77

€ 8,499.77 Each (inc. VAT)

Teledyne LeCroy T3PS Series Bench Power Supply, 0 → 6V, 200A, 1-Output, 1.2kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

T3PS

Model Number

T3PS062001P

Number of Outputs

1

Rack Units

1 U

Supply Voltage

85 → 265V ac

Output Voltage

0 → 6V

Output Current

200A

Power Rating

1.2kW

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Switching DC Power Supply

Input Connector

LAN, RS232, RS485, USB

Country of Origin

Taiwan, Province Of China

You may be interested in