Teledyne PCB Mount RF Relay, 12V dc Coil, DPDT

RS Stock No.: 351-465Brand: TeledyneManufacturers Part No.: 172-12
brand-logo
View all in HF & RF Relays

Technical Document

Specifications

Coil Resistance

400Ω

Relay Type

RF Relay

Contact Resistance

150 mΩ

Contact Configuration

DPDT

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Voltage

28V dc

Coil Power

360mW

Contact Material

Gold Plated

Height

7.11mm

Relay Switching Classification

General Purpose Relay

Dimensions

8.51 x 8.51 x 7.11mm

Operating Time Including Bounce

6ms

Depth

8.51mm

Length

8.51mm

Life

5000000Cycles

Operating Temperature Range

-55 → +85°C

Switching Voltage

28V dc

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 135.27

€ 135.27 Each (Exc. Vat)

€ 167.73

€ 167.73 Each (inc. VAT)

Teledyne PCB Mount RF Relay, 12V dc Coil, DPDT

€ 135.27

€ 135.27 Each (Exc. Vat)

€ 167.73

€ 167.73 Each (inc. VAT)

Teledyne PCB Mount RF Relay, 12V dc Coil, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Resistance

400Ω

Relay Type

RF Relay

Contact Resistance

150 mΩ

Contact Configuration

DPDT

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Voltage

28V dc

Coil Power

360mW

Contact Material

Gold Plated

Height

7.11mm

Relay Switching Classification

General Purpose Relay

Dimensions

8.51 x 8.51 x 7.11mm

Operating Time Including Bounce

6ms

Depth

8.51mm

Length

8.51mm

Life

5000000Cycles

Operating Temperature Range

-55 → +85°C

Switching Voltage

28V dc

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in