Technical Document
Specifications
Brand
TeledyneMaximum Coil Frequency
3GHz
Coil Resistance
100Ω
Relay Type
RF Relay
Contact Resistance
100 mΩ
Contact Configuration
DPDT
Coil Voltage
5V dc
Mounting Type
PCB Mount
Contact Voltage
28V dc
Coil Power
200mW
Height
9.78mm
Life
10000000Cycles
Operating Temperature Range
-55 → +85°C
Minimum Operating Temperature
-55°C
Diameter
9.4mm
Maximum Operating Temperature
+85°C
Dimensions
9.4(Dia.) x 9.78mm
Operating Time Including Bounce
6ms
Country of Origin
United States
€ 163.64
€ 163.64 Each (Exc. Vat)
€ 202.91
€ 202.91 Each (inc. VAT)
1
€ 163.64
€ 163.64 Each (Exc. Vat)
€ 202.91
€ 202.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 163.64 |
5 - 9 | € 157.84 |
10 - 24 | € 151.97 |
25 - 49 | € 147.56 |
50+ | € 144.72 |
Technical Document
Specifications
Brand
TeledyneMaximum Coil Frequency
3GHz
Coil Resistance
100Ω
Relay Type
RF Relay
Contact Resistance
100 mΩ
Contact Configuration
DPDT
Coil Voltage
5V dc
Mounting Type
PCB Mount
Contact Voltage
28V dc
Coil Power
200mW
Height
9.78mm
Life
10000000Cycles
Operating Temperature Range
-55 → +85°C
Minimum Operating Temperature
-55°C
Diameter
9.4mm
Maximum Operating Temperature
+85°C
Dimensions
9.4(Dia.) x 9.78mm
Operating Time Including Bounce
6ms
Country of Origin
United States