Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Body Orientation
Straight
Body Plating
Gold
Contact Plating
Gold
Country of Origin
Hungary
Product details
SMB Panel Plug
€ 12.79
€ 12.79 Each (Exc. Vat)
€ 15.86
€ 15.86 Each (inc. VAT)
1
€ 12.79
€ 12.79 Each (Exc. Vat)
€ 15.86
€ 15.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 12.79 |
15 - 49 | € 11.96 |
50 - 99 | € 11.46 |
100 - 249 | € 11.22 |
250+ | € 11.02 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Body Orientation
Straight
Body Plating
Gold
Contact Plating
Gold
Country of Origin
Hungary
Product details