Technical Document
Specifications
Brand
TelegartnerType
Outlet
LAN Category
Cat6a
Number Of Outlets
2
Shield Type
Shielded
Interface Type
RJ11, RJ12, RJ45
Entry Angle
Angled
Number Of Ways
2
Series
Telegartner Data
Country of Origin
Germany
Stock information temporarily unavailable.
€ 77.21
€ 77.21 Each (Exc. Vat)
€ 95.74
€ 95.74 Each (inc. VAT)
Telegartner Telegartner Data Series, Angled Cat6a 2 Way RJ11, RJ12, RJ45 Outlet,With Shielded Shield Type
1
€ 77.21
€ 77.21 Each (Exc. Vat)
€ 95.74
€ 95.74 Each (inc. VAT)
Telegartner Telegartner Data Series, Angled Cat6a 2 Way RJ11, RJ12, RJ45 Outlet,With Shielded Shield Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 77.21 |
10 - 24 | € 71.89 |
25 - 49 | € 67.32 |
50 - 99 | € 63.40 |
100+ | € 60.06 |
Technical Document
Specifications
Brand
TelegartnerType
Outlet
LAN Category
Cat6a
Number Of Outlets
2
Shield Type
Shielded
Interface Type
RJ11, RJ12, RJ45
Entry Angle
Angled
Number Of Ways
2
Series
Telegartner Data
Country of Origin
Germany