Telegartner MFP8 Series Male RJ45 Connector, Cable Mount, Cat6a, STP Shield Straight 8P8C -Way

RS Stock No.: 765-3695Brand: TelegartnerManufacturers Part No.: J00026A2001
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Mounting Type

Cable Mount

Number Of Ways

8P8C

Shield Type

STP

Orientation

Straight

Length

49mm

Width

16.2mm

Depth

13.8mm

Series Number

J00026A

Series

MFP8

Contact Material

Spring Steel

Contact Plating

Nickel Gold Alloy

Country of Origin

Germany

Product details

Field Assembly RJ45 Plug T568B Cat 6a

The ’field assembly’ RJ45 adapter is an effortless way to connect your Cat6a cable into your network. It’s a full metal shielded unit featuring full 360° shielding so it limits the possibility of interference. The body is made from a high quality zinc die cast and includes a pre-assembled protection cap. Included is a four chamber wire manager so it makes it super-efficient compared to the original method. This could even be used as a permanent solution or just a quick fix.

This RJ45 plug would make great functionality in any network administrator’s toolkit for quick repairs and debugging on networks. It would also be ideal for home, special lengths, extensions and could even be used in datacentres or any industrial facilities.

Features and Benefits:

• 360° shielding from a zinc body keeps interference out.
• High build quality ensuring a long life.
• Included four chamber wire manager makes it an easy install.
• No special tools needed to connect your Cat 6a.
• Optimised for the field even in demanding applications
• Supports between 5mm-9mm Cat6a cable.
• Piercing contacts – Suitable for conductor cross sections; AWG27/7 - 22/7; AWG24/1 – 22/1

Need Cat6a cable that supports this product?

Check out; 113-5902


We also sell this product with a right angle for more convenience; 878-7427

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 33.73

€ 33.73 Each (Exc. Vat)

€ 41.83

€ 41.83 Each (inc. VAT)

Telegartner MFP8 Series Male RJ45 Connector, Cable Mount, Cat6a, STP Shield Straight 8P8C -Way

€ 33.73

€ 33.73 Each (Exc. Vat)

€ 41.83

€ 41.83 Each (inc. VAT)

Telegartner MFP8 Series Male RJ45 Connector, Cable Mount, Cat6a, STP Shield Straight 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 33.73
15 - 49€ 31.19
50+€ 29.63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Mounting Type

Cable Mount

Number Of Ways

8P8C

Shield Type

STP

Orientation

Straight

Length

49mm

Width

16.2mm

Depth

13.8mm

Series Number

J00026A

Series

MFP8

Contact Material

Spring Steel

Contact Plating

Nickel Gold Alloy

Country of Origin

Germany

Product details

Field Assembly RJ45 Plug T568B Cat 6a

The ’field assembly’ RJ45 adapter is an effortless way to connect your Cat6a cable into your network. It’s a full metal shielded unit featuring full 360° shielding so it limits the possibility of interference. The body is made from a high quality zinc die cast and includes a pre-assembled protection cap. Included is a four chamber wire manager so it makes it super-efficient compared to the original method. This could even be used as a permanent solution or just a quick fix.

This RJ45 plug would make great functionality in any network administrator’s toolkit for quick repairs and debugging on networks. It would also be ideal for home, special lengths, extensions and could even be used in datacentres or any industrial facilities.

Features and Benefits:

• 360° shielding from a zinc body keeps interference out.
• High build quality ensuring a long life.
• Included four chamber wire manager makes it an easy install.
• No special tools needed to connect your Cat 6a.
• Optimised for the field even in demanding applications
• Supports between 5mm-9mm Cat6a cable.
• Piercing contacts – Suitable for conductor cross sections; AWG27/7 - 22/7; AWG24/1 – 22/1

Need Cat6a cable that supports this product?

Check out; 113-5902


We also sell this product with a right angle for more convenience; 878-7427

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more