Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG58 C/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
Product details
Telegärtner 50 Ohm BNC RF Coaxial Plug Connectors with Pressure Sleeve
50 Ohm BNC RF coaxial crimp plug connectors with bayonet coupling, cable clamp termination and pressure sleeve. These 50 Ohm BNC straight RF coax cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact and are for use with various RF coaxial cable types.
Telegärtner BNC RF Connectors
€ 13.50
€ 13.50 Each (Exc. Vat)
€ 16.74
€ 16.74 Each (inc. VAT)
1
€ 13.50
€ 13.50 Each (Exc. Vat)
€ 16.74
€ 16.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 13.50 |
25 - 99 | € 12.92 |
100 - 249 | € 9.71 |
250 - 499 | € 9.32 |
500+ | € 9.11 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG58 C/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
Product details
Telegärtner 50 Ohm BNC RF Coaxial Plug Connectors with Pressure Sleeve
50 Ohm BNC RF coaxial crimp plug connectors with bayonet coupling, cable clamp termination and pressure sleeve. These 50 Ohm BNC straight RF coax cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact and are for use with various RF coaxial cable types.