Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
1.6/7.3
Bulkhead
No
Operating Frequency
0 to 3GHz
Body Plating
Nickel
Country of Origin
Germany
Product details
Telegärtner 75 Ohm BNC RF Coaxial HDTV Crimp Plugs
75 ohm BNC RF coaxial HDTV cable mount crimp plugs with a PTFE insulator, nickel plated body and a gold centre contact. These 75 ohm BNC RF coaxial HDTV crimp plugs are for use with the following RF coaxial cable types:
Stock number 468-510: G48 (1.6/7.3)
Stock number 468-516: G27 (1.0/4.6-6.7)
Stock number 468-526: G39 (0.8/3.7-6.15)
Stock number 468-532: RG-179 B/U
For further details please see datasheets on our website.
HDTV - Telegärtner
The High Definition Television (HDTV) digital technology requires RF connectors with 75Ω impedance showing excellent Return Loss values up to 3GHz. This range of 75Ω connectors which have a broad bandwith capability are ideally suited for HDTV applications.
€ 17.80
€ 17.80 Each (Exc. Vat)
€ 22.07
€ 22.07 Each (inc. VAT)
1
€ 17.80
€ 17.80 Each (Exc. Vat)
€ 22.07
€ 22.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 17.80 |
5+ | € 17.02 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
1.6/7.3
Bulkhead
No
Operating Frequency
0 to 3GHz
Body Plating
Nickel
Country of Origin
Germany
Product details
Telegärtner 75 Ohm BNC RF Coaxial HDTV Crimp Plugs
75 ohm BNC RF coaxial HDTV cable mount crimp plugs with a PTFE insulator, nickel plated body and a gold centre contact. These 75 ohm BNC RF coaxial HDTV crimp plugs are for use with the following RF coaxial cable types:
Stock number 468-510: G48 (1.6/7.3)
Stock number 468-516: G27 (1.0/4.6-6.7)
Stock number 468-526: G39 (0.8/3.7-6.15)
Stock number 468-532: RG-179 B/U
For further details please see datasheets on our website.
HDTV - Telegärtner
The High Definition Television (HDTV) digital technology requires RF connectors with 75Ω impedance showing excellent Return Loss values up to 3GHz. This range of 75Ω connectors which have a broad bandwith capability are ideally suited for HDTV applications.