Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
75Ω
Termination Method
Through Hole
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
Product details
Telegartner 50 Ω and 75 Ω Straight BNC Solder Jacks - PCB Mount
From Telegartner, a range 50 Ω and 75 Ω BNC straight PCB mount jacks. The solder termination jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC jacks can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC jack one of the most commonly used RF connectors around.
Features and Benefits
Bayonet coupling
Solder termination
Up to 4 GHz
Applications
Signal
Data
Video transmission
BNC series in accordance with IEC 169-8
€ 11.02
€ 11.02 Each (Exc. Vat)
€ 13.66
€ 13.66 Each (inc. VAT)
1
€ 11.02
€ 11.02 Each (Exc. Vat)
€ 13.66
€ 13.66 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 11.02 |
25 - 99 | € 10.49 |
100 - 249 | € 10.31 |
250 - 499 | € 10.18 |
500+ | € 10.02 |
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
75Ω
Termination Method
Through Hole
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
Product details
Telegartner 50 Ω and 75 Ω Straight BNC Solder Jacks - PCB Mount
From Telegartner, a range 50 Ω and 75 Ω BNC straight PCB mount jacks. The solder termination jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC jacks can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC jack one of the most commonly used RF connectors around.
Features and Benefits
Bayonet coupling
Solder termination
Up to 4 GHz
Applications
Signal
Data
Video transmission