Telegartner, Jack Panel Mount TNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 712-2983Brand: TelegartnerManufacturers Part No.: J01011H2615
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Contact Material

Beryllium Copper, Phosphor Bronze

Contact Plating

Copper Nickel Gold Alloy

Country of Origin

Germany

Product details

TNC Bulkhead Jack and Socket

Telegartner TNC RF Coaxial Connectors

€ 16.55

€ 16.55 Each (Exc. Vat)

€ 20.52

€ 20.52 Each (inc. VAT)

Telegartner, Jack Panel Mount TNC Connector, 50Ω, Solder Termination, Straight Body
Select packaging type

€ 16.55

€ 16.55 Each (Exc. Vat)

€ 20.52

€ 20.52 Each (inc. VAT)

Telegartner, Jack Panel Mount TNC Connector, 50Ω, Solder Termination, Straight Body

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 16.55
15 - 49€ 15.04
50 - 99€ 11.22
100 - 249€ 10.91
250+€ 8.41

Technical Document

Specifications

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 11GHz

Body Plating

Nickel

Contact Material

Beryllium Copper, Phosphor Bronze

Contact Plating

Copper Nickel Gold Alloy

Country of Origin

Germany

Product details

TNC Bulkhead Jack and Socket

Telegartner TNC RF Coaxial Connectors