Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 193-7767Brand: TelegartnerManufacturers Part No.: J01150A0049
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 C/U

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

Telegartner 50 Ohm SMA Straight RF Coaxial Crimp Plug Connectors

50 Ohm SMA straight RF coaxial plug connectors with a threaded coupling and solder/crimp termination. These RF coax SMA crimp plugs have a nickel plated body, gold centre contact and have mating face sealing between plug and jack according to IP68. Typical applications for these SMA plug connectors include communications, satellite and test equipment.

Telegartner SMA RF Coaxial Connectors

€ 8.38

€ 8.38 Each (Exc. Vat)

€ 10.39

€ 10.39 Each (inc. VAT)

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

€ 8.38

€ 8.38 Each (Exc. Vat)

€ 10.39

€ 10.39 Each (inc. VAT)

Telegartner, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 8.38
15 - 49€ 8.01
50 - 99€ 7.86
100 - 249€ 7.60
250+€ 7.52

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 C/U

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

Telegartner 50 Ohm SMA Straight RF Coaxial Crimp Plug Connectors

50 Ohm SMA straight RF coaxial plug connectors with a threaded coupling and solder/crimp termination. These RF coax SMA crimp plugs have a nickel plated body, gold centre contact and have mating face sealing between plug and jack according to IP68. Typical applications for these SMA plug connectors include communications, satellite and test equipment.

Telegartner SMA RF Coaxial Connectors