E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telegartner, Jack Panel Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 712-3270Brand: TelegartnerManufacturers Part No.: J01151R0001
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 C/U

Bulkhead

Yes

Operating Frequency

0 to 6GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Country of Origin

Germany

Product details

SMA, R-SMA Bulkhead Jacks

SMA RF Connectors - Telegartner

Stock information temporarily unavailable.

€ 19.47

€ 19.47 Each (Exc. Vat)

€ 24.14

€ 24.14 Each (inc. VAT)

Telegartner, Jack Panel Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

€ 19.47

€ 19.47 Each (Exc. Vat)

€ 24.14

€ 24.14 Each (inc. VAT)

Telegartner, Jack Panel Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 19.47
15 - 49€ 17.57
50 - 99€ 13.10
100 - 249€ 12.71
250+€ 9.79

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58 C/U

Bulkhead

Yes

Operating Frequency

0 to 6GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Country of Origin

Germany

Product details

SMA, R-SMA Bulkhead Jacks

SMA RF Connectors - Telegartner