Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Telegartner Straight 50Ω RF Adapter SMA Plug to R-SMA Socket 6GHz

RS Stock No.: 712-3315Brand: TelegartnerManufacturers Part No.: J01155R0085
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

SMA

Adapter Type B

R-SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

6GHz

Contact Plating

Enickel, Gold Alloy

Length

21mm

Body Plating

Copper Nickel Gold Alloy

Contact Material

Copper Zinc Lead Alloy

Country of Origin

Germany

Product details

R-SMA to SMA Adaptors

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

€ 41.14

€ 41.14 Each (Exc. Vat)

€ 51.01

€ 51.01 Each (inc. VAT)

Telegartner Straight 50Ω RF Adapter SMA Plug to R-SMA Socket 6GHz

€ 41.14

€ 41.14 Each (Exc. Vat)

€ 51.01

€ 51.01 Each (inc. VAT)

Telegartner Straight 50Ω RF Adapter SMA Plug to R-SMA Socket 6GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 41.14
15 - 49€ 37.09
50 - 99€ 27.80
100 - 249€ 26.83
250+€ 20.78

Technical Document

Specifications

Adapter Type A

SMA

Adapter Type B

R-SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

6GHz

Contact Plating

Enickel, Gold Alloy

Length

21mm

Body Plating

Copper Nickel Gold Alloy

Contact Material

Copper Zinc Lead Alloy

Country of Origin

Germany

Product details

R-SMA to SMA Adaptors

Telegärtner BNC RF Connectors