Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
FME Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174/U, RG188 A/U, RG316/U
Operating Frequency
0 to 2GHz
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
FME female plugs
Female plugs for crimping.
€ 6.16
€ 6.16 Each (Exc. Vat)
€ 7.64
€ 7.64 Each (inc. VAT)
1
€ 6.16
€ 6.16 Each (Exc. Vat)
€ 7.64
€ 7.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
FME Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174/U, RG188 A/U, RG316/U
Operating Frequency
0 to 2GHz
Contact Material
Beryllium Copper
Country of Origin
Germany
Product details
FME female plugs
Female plugs for crimping.