E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telegartner 6 Port Network Hub

RS Stock No.: 765-3702Brand: TelegartnerManufacturers Part No.: J02021A0051
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

6

Height

34mm

Width

164mm

Depth

110mm

Dimensions

164 x 110 x 34mm

Country of Origin

Germany

Product details

Mini Distributor MPD6-HS K Cat 6a

Networks which have a small number of participants require simple and cost-effective distributors without 19"
racks and separate EDP rooms. For this purpose these distributors are suitable as cable distributors or as connection devices for groups of participants at their workdesk. Up to 12 participants can be connected using shielded or unshielded installation cabling. The cables can be led into the housing from behind or from below and the distributor can be affixed to the wall, in a cable duct or simply placed on to the desk..

Stock information temporarily unavailable.

P.O.A.

Telegartner 6 Port Network Hub

P.O.A.

Telegartner 6 Port Network Hub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ports

6

Height

34mm

Width

164mm

Depth

110mm

Dimensions

164 x 110 x 34mm

Country of Origin

Germany

Product details

Mini Distributor MPD6-HS K Cat 6a

Networks which have a small number of participants require simple and cost-effective distributors without 19"
racks and separate EDP rooms. For this purpose these distributors are suitable as cable distributors or as connection devices for groups of participants at their workdesk. Up to 12 participants can be connected using shielded or unshielded installation cabling. The cables can be led into the housing from behind or from below and the distributor can be affixed to the wall, in a cable duct or simply placed on to the desk..