E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telegartner Cat6a 24 Port RJ45 RJ Connector STP 1U Grey

RS Stock No.: 765-3709Brand: TelegartnerManufacturers Part No.: J02023A0050
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat6a

Number Of Ports

24

Interface Type

RJ45

Shield Type

STP

Rack Height

1U

Height

110mm

Width

482.6mm

Depth

44mm

Colour

Grey

Country of Origin

Germany

Product details

19" Patch Panel MPP24-HS K Cat 6a

19" rack mount unit 1 HU with 24 RJ45 jacks assembled on one common PCB
No special tooling required for mounting of cover (shielded type)
Printed circuit board is mounted horizontally
Grounding using the enclosed earth connection cable (shielded types)
360° shielding can be connected directly on the PCB on a large contact spot using screw clamps, without need of twisting the shielding braid (shielded type)
Risk of short-circuit between screening braid and data leads is minimized due to sufficient space between data terminals and screening contact
Limit of 13 mm max. of untwisted length of data leads can be easily achieved without restricting an easy installation
Enclosed cable ties for strain relief of the cables without need of screws and special tools
Modular jacks are numbered on the front panel

You may be interested in
Stock information temporarily unavailable.

€ 398.44

€ 398.44 Each (Exc. Vat)

€ 494.07

€ 494.07 Each (inc. VAT)

Telegartner Cat6a 24 Port RJ45 RJ Connector STP 1U Grey

€ 398.44

€ 398.44 Each (Exc. Vat)

€ 494.07

€ 494.07 Each (inc. VAT)

Telegartner Cat6a 24 Port RJ45 RJ Connector STP 1U Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LAN Category

Cat6a

Number Of Ports

24

Interface Type

RJ45

Shield Type

STP

Rack Height

1U

Height

110mm

Width

482.6mm

Depth

44mm

Colour

Grey

Country of Origin

Germany

Product details

19" Patch Panel MPP24-HS K Cat 6a

19" rack mount unit 1 HU with 24 RJ45 jacks assembled on one common PCB
No special tooling required for mounting of cover (shielded type)
Printed circuit board is mounted horizontally
Grounding using the enclosed earth connection cable (shielded types)
360° shielding can be connected directly on the PCB on a large contact spot using screw clamps, without need of twisting the shielding braid (shielded type)
Risk of short-circuit between screening braid and data leads is minimized due to sufficient space between data terminals and screening contact
Limit of 13 mm max. of untwisted length of data leads can be easily achieved without restricting an easy installation
Enclosed cable ties for strain relief of the cables without need of screws and special tools
Modular jacks are numbered on the front panel

You may be interested in