Telegartner Male BNC to Male BNC, 2m, RG58C/U Coaxial, Terminated50 Ω

RS Stock No.: 112-2274Brand: TelegartnerManufacturers Part No.: L00011A1451
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Connector 1

BNC

Terminated/Unterminated

Terminated

Connector 2

BNC

Coaxial Type

RG58C/U

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

14.6mm

Characteristic Impedance

50 Ω

Length

2m

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Operating Temperature Range

-30 → +75 °C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Country of Origin

United Kingdom

Product details

Telegartner RF Coaxial Cable Assemblies

a range of RF coaxial cable assemblies with a variety of RF coaxial connector and cable types.

Stock information temporarily unavailable.

€ 31.82

€ 31.82 Each (Exc. Vat)

€ 39.46

€ 39.46 Each (inc. VAT)

Telegartner Male BNC to Male BNC, 2m, RG58C/U Coaxial, Terminated50 Ω

€ 31.82

€ 31.82 Each (Exc. Vat)

€ 39.46

€ 39.46 Each (inc. VAT)

Telegartner Male BNC to Male BNC, 2m, RG58C/U Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 31.82
15 - 49€ 30.18
50 - 99€ 29.44
100 - 249€ 28.27
250+€ 27.67

Technical Document

Specifications

Connector 1

BNC

Terminated/Unterminated

Terminated

Connector 2

BNC

Coaxial Type

RG58C/U

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

14.6mm

Characteristic Impedance

50 Ω

Length

2m

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Operating Temperature Range

-30 → +75 °C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Country of Origin

United Kingdom

Product details

Telegartner RF Coaxial Cable Assemblies

a range of RF coaxial cable assemblies with a variety of RF coaxial connector and cable types.