Technical Document
Specifications
Brand
TelegartnerTerminated/Unterminated
Terminated
Connector 1
BNC
Coaxial Type
RG59B/U
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
75 Ω
Length
1.5m
Country of Origin
Germany
Product details
Telegartner BNC Plug - Plug Cable, 75 Ohms RG58B/U
Telegärtner BNC RF Connectors
Stock information temporarily unavailable.
€ 37.07
€ 37.07 Each (Exc. Vat)
€ 45.97
€ 45.97 Each (inc. VAT)
Telegartner Male BNC to Male BNC, 1.5m, RG59B/U Coaxial, Terminated75 Ω
1
€ 37.07
€ 37.07 Each (Exc. Vat)
€ 45.97
€ 45.97 Each (inc. VAT)
Telegartner Male BNC to Male BNC, 1.5m, RG59B/U Coaxial, Terminated75 Ω
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 37.07 |
15 - 49 | € 36.18 |
50 - 99 | € 35.21 |
100 - 249 | € 32.60 |
250+ | € 31.53 |
Technical Document
Specifications
Brand
TelegartnerTerminated/Unterminated
Terminated
Connector 1
BNC
Coaxial Type
RG59B/U
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
75 Ω
Length
1.5m
Country of Origin
Germany
Product details