Technical Document
Specifications
Actuator Type
Plunger
Pole and Throw Configuration
SPDT-DB
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
240V
Maximum DC Voltage
28V
Connection Type
Cable
Action Type
Snap Action
Length
39.62mm
Minimum Operating Temperature
-40°C
Depth
44.45mm
Width
15.75mm
Maximum Operating Temperature
+104.44°C
Mechanical Life
10000000Cycles
Product details
9007ML Heavy Duty Limit Switches
Telemecanique 9007ML series heavy duty industrial limit switches specially designed for use in hazardous application locations. A wide variety of actuator types available in a rugged and dependable housing, built with unparalleled quality.
Features and Benefits
Standard and compact body types available
Plug-in body
Metal, die cast, zinc alloy enclosure
€ 258.94
€ 258.94 Each (Exc. Vat)
€ 321.09
€ 321.09 Each (inc. VAT)
1
€ 258.94
€ 258.94 Each (Exc. Vat)
€ 321.09
€ 321.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Actuator Type
Plunger
Pole and Throw Configuration
SPDT-DB
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
240V
Maximum DC Voltage
28V
Connection Type
Cable
Action Type
Snap Action
Length
39.62mm
Minimum Operating Temperature
-40°C
Depth
44.45mm
Width
15.75mm
Maximum Operating Temperature
+104.44°C
Mechanical Life
10000000Cycles
Product details
9007ML Heavy Duty Limit Switches
Telemecanique 9007ML series heavy duty industrial limit switches specially designed for use in hazardous application locations. A wide variety of actuator types available in a rugged and dependable housing, built with unparalleled quality.
Features and Benefits
Standard and compact body types available
Plug-in body
Metal, die cast, zinc alloy enclosure