Telemecanique Sensors XCKJ Series Roller Lever Limit Switch, 1NC/1NO, IP66, DPST, Zamak Zinc Alloy Housing, 50V ac Max,

Technical Document
Specifications
Actuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
1NC/1NO
IP Rating
IP66
Maximum Current
3A
Housing Material
Zamak Zinc Alloy
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
M12
Series
XCKJ
Action Type
Snap Action
Length
40mm
Depth
145mm
Width
62mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Force
0.25 Nm
Mechanical Life
30000000Cycles
Mounting Orientation
Cable
Country of Origin
Indonesia
€ 207.02
€ 207.02 Each (Exc. Vat)
€ 256.70
€ 256.70 Each (inc. VAT)
1
€ 207.02
€ 207.02 Each (Exc. Vat)
€ 256.70
€ 256.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Actuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
1NC/1NO
IP Rating
IP66
Maximum Current
3A
Housing Material
Zamak Zinc Alloy
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
M12
Series
XCKJ
Action Type
Snap Action
Length
40mm
Depth
145mm
Width
62mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Force
0.25 Nm
Mechanical Life
30000000Cycles
Mounting Orientation
Cable
Country of Origin
Indonesia