Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1NO/1NC, IP66, IP67, 2P, Plastic Housing

RS Stock No.: 194-166Brand: Telemecanique SensorsManufacturers Part No.: XCMH2102L3
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

2P

Normal State Configuration

1NO/1NC

IP Rating

IP66, IP67

Housing Material

Plastic

Series

XCMH

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 70.95

€ 70.95 Each (Exc. Vat)

€ 87.98

€ 87.98 Each (inc. VAT)

Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1NO/1NC, IP66, IP67, 2P, Plastic Housing

€ 70.95

€ 70.95 Each (Exc. Vat)

€ 87.98

€ 87.98 Each (inc. VAT)

Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1NO/1NC, IP66, IP67, 2P, Plastic Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

2P

Normal State Configuration

1NO/1NC

IP Rating

IP66, IP67

Housing Material

Plastic

Series

XCMH

Country of Origin

Indonesia