Technical Document
Specifications
Actuator Type
Roller Plunger
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
6A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Series
OsiSense XC
Action Type
Snap Action
Length
30mm
Width
16mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
70.4mm
Operating Force
7 N
Mechanical Life
5000000Cycles
Mounting Orientation
Traverse
Product details
Telemecanique Limit Switches
Introducing Telemecanique XCMN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle and predominantly used as part of a control system within industrial applications such as those listed before. This series is made up of monolithic limit switches that are dedicated to repetitive action.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Actuator Type
Roller Plunger
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
6A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Series
OsiSense XC
Action Type
Snap Action
Length
30mm
Width
16mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
70.4mm
Operating Force
7 N
Mechanical Life
5000000Cycles
Mounting Orientation
Traverse
Product details
Telemecanique Limit Switches
Introducing Telemecanique XCMN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle and predominantly used as part of a control system within industrial applications such as those listed before. This series is made up of monolithic limit switches that are dedicated to repetitive action.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.