Technical Document
Specifications
Power to Lock / Unlock
Power to Unlock
Supply Voltage
110/120V ac
Series
XCS-E
Actuator Included
Yes
Range
Preventa
Actuator Type
Key
Safety Contacts
NO/NC
Conduit Entry
M20
Housing Material
Metal
IP Rating
IP67
Length
98mm
Width
44mm
Depth
146mm
Country of Origin
France
Product details
Telemecanique Sensors XCSE Solenoid Interlock Switch.
From Telemecanique Sensors this is the XCSE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSE solenoid interlock switch is ideal for use with heavy duty industrial machines with a low rundown time.
Series Features.
Key operated lock to allow authorised override of solenoid (key supplied)
2 LED indicators (orange/guard open, green/guard closed, key in locked position)
Heavy duty metal compact style to IP67
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 24 Vac/6 A; 110 Vac/3 A; 230 Vac/2 A; 24 Vdc/0.5 A for 1000000 operations
20N minimum operating force for positive opening
Productivity is increased due to the third contact dedicated to diagnostics
Standards
Conforms to EN1088, EN60204
€ 862.13
€ 862.13 Each (Exc. Vat)
€ 1,069.04
€ 1,069.04 Each (inc. VAT)
1
€ 862.13
€ 862.13 Each (Exc. Vat)
€ 1,069.04
€ 1,069.04 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Power to Lock / Unlock
Power to Unlock
Supply Voltage
110/120V ac
Series
XCS-E
Actuator Included
Yes
Range
Preventa
Actuator Type
Key
Safety Contacts
NO/NC
Conduit Entry
M20
Housing Material
Metal
IP Rating
IP67
Length
98mm
Width
44mm
Depth
146mm
Country of Origin
France
Product details
Telemecanique Sensors XCSE Solenoid Interlock Switch.
From Telemecanique Sensors this is the XCSE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSE solenoid interlock switch is ideal for use with heavy duty industrial machines with a low rundown time.
Series Features.
Key operated lock to allow authorised override of solenoid (key supplied)
2 LED indicators (orange/guard open, green/guard closed, key in locked position)
Heavy duty metal compact style to IP67
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 24 Vac/6 A; 110 Vac/3 A; 230 Vac/2 A; 24 Vdc/0.5 A for 1000000 operations
20N minimum operating force for positive opening
Productivity is increased due to the third contact dedicated to diagnostics
Standards
Conforms to EN1088, EN60204