Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, Actuator Included

RS Stock No.: 263-3775Brand: Telemecanique SensorsManufacturers Part No.: XCSE5512
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V ac/dc

Series

XCS-E

Actuator Included

Yes

Range

Preventa

Actuator Type

Key

Conduit Entry

PG13.5

Housing Material

Metal

IP Rating

IP67

Depth

146mm

Length

98mm

Width

44mm

Country of Origin

France

Product details

Telemecanique Sensors XCSE Solenoid Interlock Switch.

From Telemecanique Sensors this is the XCSE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSE solenoid interlock switch is ideal for use with heavy duty industrial machines with a low rundown time.

Series Features.

Key operated lock to allow authorised override of solenoid (key supplied)
2 LED indicators (orange/guard open, green/guard closed, key in locked position)
Heavy duty metal compact style to IP67
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 24 Vac/6 A; 110 Vac/3 A; 230 Vac/2 A; 24 Vdc/0.5 A for 1000000 operations
20N minimum operating force for positive opening
Productivity is increased due to the third contact dedicated to diagnostics

Standards

Conforms to EN1088, EN60204

€ 887.68

€ 887.68 Each (Exc. Vat)

€ 1,100.72

€ 1,100.72 Each (inc. VAT)

Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, Actuator Included

€ 887.68

€ 887.68 Each (Exc. Vat)

€ 1,100.72

€ 1,100.72 Each (inc. VAT)

Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, Actuator Included

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V ac/dc

Series

XCS-E

Actuator Included

Yes

Range

Preventa

Actuator Type

Key

Conduit Entry

PG13.5

Housing Material

Metal

IP Rating

IP67

Depth

146mm

Length

98mm

Width

44mm

Country of Origin

France

Product details

Telemecanique Sensors XCSE Solenoid Interlock Switch.

From Telemecanique Sensors this is the XCSE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSE solenoid interlock switch is ideal for use with heavy duty industrial machines with a low rundown time.

Series Features.

Key operated lock to allow authorised override of solenoid (key supplied)
2 LED indicators (orange/guard open, green/guard closed, key in locked position)
Heavy duty metal compact style to IP67
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 24 Vac/6 A; 110 Vac/3 A; 230 Vac/2 A; 24 Vdc/0.5 A for 1000000 operations
20N minimum operating force for positive opening
Productivity is increased due to the third contact dedicated to diagnostics

Standards

Conforms to EN1088, EN60204