Technical Document
Specifications
Range
Preventa
Series
XCS
Lock Style
Hinge
Normal State Configuration
NO/2NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Shaft Length
30mm
Country of Origin
France
Product details
XCS TR, Hinge
Ideal for light industrial machines fitted with hinged or rotary protective covers with small opening radius e.g. double gate guards
3 outputs
5° displaced tripping angle
4 position turret head
Ingress protection; IP67
Slow break safety contacts with positive opening operations (positive actuation) N/C contacts open when spindle displaced more than 5°
2 x cable entries tapped for 11mm cable gland, ISO M16 x 1.5 or NPT
Hinge Switch
€ 124.41
€ 124.41 Each (Exc. Vat)
€ 154.27
€ 154.27 Each (inc. VAT)
1
€ 124.41
€ 124.41 Each (Exc. Vat)
€ 154.27
€ 154.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Range
Preventa
Series
XCS
Lock Style
Hinge
Normal State Configuration
NO/2NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Shaft Length
30mm
Country of Origin
France
Product details
XCS TR, Hinge
Ideal for light industrial machines fitted with hinged or rotary protective covers with small opening radius e.g. double gate guards
3 outputs
5° displaced tripping angle
4 position turret head
Ingress protection; IP67
Slow break safety contacts with positive opening operations (positive actuation) N/C contacts open when spindle displaced more than 5°
2 x cable entries tapped for 11mm cable gland, ISO M16 x 1.5 or NPT