Telemecanique Sensors Pressure Switch, 0bar Min, 1bar Max, Analogue Output

RS Stock No.: 177-8882Brand: Telemecanique SensorsManufacturers Part No.: XMLP001GC21F
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil

Analogue Output

4 → 20 mA

Electrical Connection

3 Pin Male Connector

Response Time

<=2 ms

Maximum Current

23 mA

Supply Voltage

12 → 24 V dc

Housing Material

Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

IP Rating

IP65

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 287.39

€ 287.39 Each (Exc. Vat)

€ 356.36

€ 356.36 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, 0bar Min, 1bar Max, Analogue Output

€ 287.39

€ 287.39 Each (Exc. Vat)

€ 356.36

€ 356.36 Each (inc. VAT)

Telemecanique Sensors Pressure Switch, 0bar Min, 1bar Max, Analogue Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil

Analogue Output

4 → 20 mA

Electrical Connection

3 Pin Male Connector

Response Time

<=2 ms

Maximum Current

23 mA

Supply Voltage

12 → 24 V dc

Housing Material

Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L

Minimum Operating Temperature

-30°C

Mounting Type

Thread Mount

IP Rating

IP65

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more