Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Telemecanique Sensors Inductive Block Proximity Sensor, 2 mm Detection, 12 → 24 V dc

RS Stock No.: 198-403Brand: Telemecanique SensorsManufacturers Part No.: XS7G12NA140
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

2 mm

Supply Voltage

12 → 24 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

PBT

Width

26mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Short Circuit Overload Protection

Yes

Depth

12mm

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Rectangular inductive sensors

Rectangular flush-mount inductive sensors in a plastic housing.
Standard range 2 mm.
2-metre output cable.
LED indicator of output status.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Inductive Block Proximity Sensor, 2 mm Detection, 12 → 24 V dc

P.O.A.

Telemecanique Sensors Inductive Block Proximity Sensor, 2 mm Detection, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

2 mm

Supply Voltage

12 → 24 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

PBT

Width

26mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Short Circuit Overload Protection

Yes

Depth

12mm

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Rectangular inductive sensors

Rectangular flush-mount inductive sensors in a plastic housing.
Standard range 2 mm.
2-metre output cable.
LED indicator of output status.