E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc

RS Stock No.: 609-7381Brand: Telemecanique SensorsManufacturers Part No.: XS7G12PA140
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Width

26mm

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Switching Frequency

2 kHz

Maximum Operating Temperature

+70°C

Series

XS

Short Circuit Overload Protection

Yes

Depth

31mm

Country of Origin

Indonesia

Product details

Rectangular Push-in Block Proximity Sensors

Flush or non-flush mount
Extended sensing range on non-flush mount
Rectangular, plug-in block form C, plastic case
5 position turret head
IP67 Rating
LED status display and range of outputs available

Screw terminals
Operating temperature range -25 to +70°C
dc versions have short circuit and reverse polarity protection
117 x 40 x 40mm
Sensing distances quoted for mild steel. Reduction factors Al 0.4, Cu 0.3

Stock information temporarily unavailable.

€ 119.97

€ 119.97 Each (Exc. Vat)

€ 148.76

€ 148.76 Each (inc. VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc

€ 119.97

€ 119.97 Each (Exc. Vat)

€ 148.76

€ 148.76 Each (inc. VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Width

26mm

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Switching Frequency

2 kHz

Maximum Operating Temperature

+70°C

Series

XS

Short Circuit Overload Protection

Yes

Depth

31mm

Country of Origin

Indonesia

Product details

Rectangular Push-in Block Proximity Sensors

Flush or non-flush mount
Extended sensing range on non-flush mount
Rectangular, plug-in block form C, plastic case
5 position turret head
IP67 Rating
LED status display and range of outputs available

Screw terminals
Operating temperature range -25 to +70°C
dc versions have short circuit and reverse polarity protection
117 x 40 x 40mm
Sensing distances quoted for mild steel. Reduction factors Al 0.4, Cu 0.3