Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 221-1727Brand: Telemecanique SensorsManufacturers Part No.: XS8D1A1PAL10
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

60 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

10m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP68

Length

26mm

Mounting Type

Non-Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Depth

26mm

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Series

XS

Maximum Operating Temperature

+70°C

Switching Frequency

150 Hz

Country of Origin

France

Stock information temporarily unavailable.

€ 260.61

€ 260.61 Each (Exc. Vat)

€ 323.16

€ 323.16 Each (inc. VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, PNP NO, 12 → 24 V dc

€ 260.61

€ 260.61 Each (Exc. Vat)

€ 323.16

€ 323.16 Each (inc. VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

60 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

10m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP68

Length

26mm

Mounting Type

Non-Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Depth

26mm

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Series

XS

Maximum Operating Temperature

+70°C

Switching Frequency

150 Hz

Country of Origin

France