E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Plastic Fibre Optic Sensor 18 mm, IP64, IP641

RS Stock No.: 281-1600Brand: Telemecanique SensorsManufacturers Part No.: XUFN01321
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Detection Range

18 mm

Fibre Optic Type

Plastic

IP Rating

IP64, IP641

Housing Material

PE

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Product details

Fibre Optic Light Guides for XUD Amplifiers

The diffuse scan types have figure of eight cross section cables which terminate in a round cross section at the sensing face. There are 2 core strands at the detector face.
Thru beam light guides (stock nos. 324-1636 and 281-1622) can be fitted with an optional lens (stock no. 324-1664) for increased sensing distances. (up to 400mm for 324-1636 and up to 1500mm for 281-1622)
The sensing distance of 200mm for stock no. 513-5549 is the maximum sensing distance. The distance is determined by the length the fibre is cut to
Operating temperature -25°C to +60°C

Stock information temporarily unavailable.

€ 91.78

€ 91.78 Each (Exc. Vat)

€ 113.81

€ 113.81 Each (inc. VAT)

Telemecanique Sensors Plastic Fibre Optic Sensor 18 mm, IP64, IP641

€ 91.78

€ 91.78 Each (Exc. Vat)

€ 113.81

€ 113.81 Each (inc. VAT)

Telemecanique Sensors Plastic Fibre Optic Sensor 18 mm, IP64, IP641
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Detection Range

18 mm

Fibre Optic Type

Plastic

IP Rating

IP64, IP641

Housing Material

PE

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Product details

Fibre Optic Light Guides for XUD Amplifiers

The diffuse scan types have figure of eight cross section cables which terminate in a round cross section at the sensing face. There are 2 core strands at the detector face.
Thru beam light guides (stock nos. 324-1636 and 281-1622) can be fitted with an optional lens (stock no. 324-1664) for increased sensing distances. (up to 400mm for 324-1636 and up to 1500mm for 281-1622)
The sensing distance of 200mm for stock no. 513-5549 is the maximum sensing distance. The distance is determined by the length the fibre is cut to
Operating temperature -25°C to +60°C