Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 5 m Detection Range

RS Stock No.: 753-0299Brand: Telemecanique SensorsManufacturers Part No.: XUK9APANL2
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Compact

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

XUK Compact 50 x 50

Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design

Stock information temporarily unavailable.

€ 165.02

€ 165.02 Each (Exc. Vat)

€ 204.62

€ 204.62 Each (inc. VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 5 m Detection Range

€ 165.02

€ 165.02 Each (Exc. Vat)

€ 204.62

€ 204.62 Each (inc. VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Compact

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

XUK Compact 50 x 50

Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design