Telemecanique Sensors Multimode Photoelectric Sensor, Block Sensor, 100 mm → 10 m Detection Range

Technical Document
Specifications
Sensor Style
Block
Detection Type
Multimode
Detection Range
100 mm → 10 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Series
XU
Housing Material
PBT
Maximum Operating Temperature
+55°C
Standards Met
CE, CSA, UL
Distrelec Product Id
30304452
Country of Origin
Indonesia
€ 199.66
€ 199.66 Each (Exc. Vat)
€ 247.58
€ 247.58 Each (inc. VAT)
1
€ 199.66
€ 199.66 Each (Exc. Vat)
€ 247.58
€ 247.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Sensor Style
Block
Detection Type
Multimode
Detection Range
100 mm → 10 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Series
XU
Housing Material
PBT
Maximum Operating Temperature
+55°C
Standards Met
CE, CSA, UL
Distrelec Product Id
30304452
Country of Origin
Indonesia