E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 31 Beam(s), 30mm Resolution

RS Stock No.: 127-8314Brand: Telemecanique SensorsManufacturers Part No.: XUSL4E30H061N
brand-logo
View all in Light Curtains

Technical Document

Specifications

Range

Preventa

Series

XUSL4E

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number Of Beams

31

Protective Height

610mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

9 ms

Length

31mm

Height

663mm

Supply Voltage

24 V dc

Width

29.4mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Application

Hand

Dimensions

31 x 29.4 x 663 mm

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Product details

Preventa XUSL Safety Light Curtains

Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits

Automatic or Manual start
IP65/67 rated

Light Curtain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,417.14

€ 3,417.14 1 Pair (Exc. Vat)

€ 4,237.25

€ 4,237.25 1 Pair (inc. VAT)

Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 31 Beam(s), 30mm Resolution

€ 3,417.14

€ 3,417.14 1 Pair (Exc. Vat)

€ 4,237.25

€ 4,237.25 1 Pair (inc. VAT)

Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 31 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Range

Preventa

Series

XUSL4E

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number Of Beams

31

Protective Height

610mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

9 ms

Length

31mm

Height

663mm

Supply Voltage

24 V dc

Width

29.4mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Application

Hand

Dimensions

31 x 29.4 x 663 mm

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Product details

Preventa XUSL Safety Light Curtains

Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits

Automatic or Manual start
IP65/67 rated

Light Curtain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more