Technical Document
Specifications
Sensor Style
Fork
Detection Type
Through Beam
Detection Range
3 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65
Maximum Current
100 mA
Response Time
50 μs
Minimum Operating Temperature
-20°C
Housing Material
Thermoplastic
Maximum Operating Temperature
+60°C
Country of Origin
France
Product details
XUVE Optical Fork Sensors
XUVE optical fork sensors for detection of opaque labels.
Solid-state output
Adjustment by numeric potentiometer (+/- buttons) and red LED
Minimum length of label and minimum distance between two labels: 2 mm
Detection accuracy: +/- 50 μm at 150 m/min
Indicator lights: Output state Yellow LED, Adjustment and keypad locking Red LED
Depth: 40 mm
IP Rating: IP65
Approvals
CE, cULus
€ 233.73
€ 233.73 Each (Exc. Vat)
€ 289.83
€ 289.83 Each (inc. VAT)
1
€ 233.73
€ 233.73 Each (Exc. Vat)
€ 289.83
€ 289.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Sensor Style
Fork
Detection Type
Through Beam
Detection Range
3 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65
Maximum Current
100 mA
Response Time
50 μs
Minimum Operating Temperature
-20°C
Housing Material
Thermoplastic
Maximum Operating Temperature
+60°C
Country of Origin
France
Product details
XUVE Optical Fork Sensors
XUVE optical fork sensors for detection of opaque labels.
Solid-state output
Adjustment by numeric potentiometer (+/- buttons) and red LED
Minimum length of label and minimum distance between two labels: 2 mm
Detection accuracy: +/- 50 μm at 150 m/min
Indicator lights: Output state Yellow LED, Adjustment and keypad locking Red LED
Depth: 40 mm
IP Rating: IP65
Approvals
CE, cULus