Technical Document
Specifications
Normal State Configuration
NO/NC
Cable Length
20m
Mounting Orientation
Right Side, Left Side
IP Rating
IP66, IP67
Number of Poles
2P
Series
XY2CJ
Range
Preventa
Length
200.9mm
Width
64.2mm
Depth
40mm
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Dimensions
200.9 x 64.2 x 40mm
Conduit Entry
PG13.5
Country of Origin
Indonesia
€ 136.94
€ 136.94 Each (Exc. Vat)
€ 169.81
€ 169.81 Each (inc. VAT)
1
€ 136.94
€ 136.94 Each (Exc. Vat)
€ 169.81
€ 169.81 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Normal State Configuration
NO/NC
Cable Length
20m
Mounting Orientation
Right Side, Left Side
IP Rating
IP66, IP67
Number of Poles
2P
Series
XY2CJ
Range
Preventa
Length
200.9mm
Width
64.2mm
Depth
40mm
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Dimensions
200.9 x 64.2 x 40mm
Conduit Entry
PG13.5
Country of Origin
Indonesia