Telemecanique Sensors XY2CJ Rope Pull Switch, 20m, 2NC, , Dual Direction

RS Stock No.: 837-1117Brand: Telemecanique SensorsManufacturers Part No.: XY2CJS17H29
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

2NC

Cable Length

20m

Mounting Orientation

Right Side, Left Side

IP Rating

IP66, IP67

Number of Poles

2P

Series

XY2CJ

Range

Preventa

Length

200.9mm

Width

64.2mm

Depth

40mm

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

200.9 x 64.2 x 40mm

Conduit Entry

M20

Country of Origin

Indonesia

Product details

Telemecanique XY2CJ Emergency Stop Rope Pull Switches

The Preventa XY2CJ emergency stop rope pull switches from Telemecanique are designed to prevent injury to people or damage to machinery when a normal emergency stop function is not available. They are easy to install and offer a quick visual check of the switch status for machine restart. Typical applications include woodworking machines, shears, conveyor systems, printing machines, textile machines, rolling mills, test laboratories, paint shops and surface treatment works.

Certified by UL with NiSD to the IEC 60947-5-5 and UL NiSD item category
Embedded safety spring ensures function is maintained in the event of spring damage
Fast mounting and wire adjustment with tensioner accessory
Colour coded sections (green and yellow) on the pull reset button offer an easy visual check of the switch status for a quick machine restart
Up to 20m cable length for the XY2CJS and up to 30m cable length for the XY2CJL & XY2CJR
Four position turret head rotatable by 90° turns
Various electrical connections options available
IP66 / IP67 protection

Approvals

CE, UL, cULus, NiDS, CCC.

Standards

IEC 60947-5-5.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 159.70

€ 159.70 Each (Exc. Vat)

€ 198.03

€ 198.03 Each (inc. VAT)

Telemecanique Sensors XY2CJ Rope Pull Switch, 20m, 2NC, , Dual Direction

€ 159.70

€ 159.70 Each (Exc. Vat)

€ 198.03

€ 198.03 Each (inc. VAT)

Telemecanique Sensors XY2CJ Rope Pull Switch, 20m, 2NC, , Dual Direction

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Normal State Configuration

2NC

Cable Length

20m

Mounting Orientation

Right Side, Left Side

IP Rating

IP66, IP67

Number of Poles

2P

Series

XY2CJ

Range

Preventa

Length

200.9mm

Width

64.2mm

Depth

40mm

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

200.9 x 64.2 x 40mm

Conduit Entry

M20

Country of Origin

Indonesia

Product details

Telemecanique XY2CJ Emergency Stop Rope Pull Switches

The Preventa XY2CJ emergency stop rope pull switches from Telemecanique are designed to prevent injury to people or damage to machinery when a normal emergency stop function is not available. They are easy to install and offer a quick visual check of the switch status for machine restart. Typical applications include woodworking machines, shears, conveyor systems, printing machines, textile machines, rolling mills, test laboratories, paint shops and surface treatment works.

Certified by UL with NiSD to the IEC 60947-5-5 and UL NiSD item category
Embedded safety spring ensures function is maintained in the event of spring damage
Fast mounting and wire adjustment with tensioner accessory
Colour coded sections (green and yellow) on the pull reset button offer an easy visual check of the switch status for a quick machine restart
Up to 20m cable length for the XY2CJS and up to 30m cable length for the XY2CJL & XY2CJR
Four position turret head rotatable by 90° turns
Various electrical connections options available
IP66 / IP67 protection

Approvals

CE, UL, cULus, NiDS, CCC.

Standards

IEC 60947-5-5.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more