Black PP Cable Clip, 10mm Max. Bundle

RS Stock No.: 137-0546Brand: TelemecaniqueManufacturers Part No.:
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

10mm

Affixing Method

Nail

Material

PP

Colour

Black

Product details

For round cables, Ø 5 → 14 mm

Colours: Black and white.
Delivered in two colours, manufactured from impact-proof and heatproof plastic.
The clips are elastic and each clip size can thus accommodate several types of cable thickness.
OBS: Safety goggles should be used when nailing into place.

You may be interested in
RS PRO Black PE Rounded cable tie, 8mm Max. Bundle
€ 12.621 Box of 100 (Exc. Vat)

P.O.A.

Black PP Cable Clip, 10mm Max. Bundle

P.O.A.

Black PP Cable Clip, 10mm Max. Bundle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Black PE Rounded cable tie, 8mm Max. Bundle
€ 12.621 Box of 100 (Exc. Vat)

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

10mm

Affixing Method

Nail

Material

PP

Colour

Black

Product details

For round cables, Ø 5 → 14 mm

Colours: Black and white.
Delivered in two colours, manufactured from impact-proof and heatproof plastic.
The clips are elastic and each clip size can thus accommodate several types of cable thickness.
OBS: Safety goggles should be used when nailing into place.

You may be interested in
RS PRO Black PE Rounded cable tie, 8mm Max. Bundle
€ 12.621 Box of 100 (Exc. Vat)