Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Telemecanique PC Control Station Enclosure - 2 Hole

RS Stock No.: 139-473Brand: TelemecaniqueManufacturers Part No.: XALB222
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Number of Cutouts

2

Enclosure Material

PC

IP Rating

IP65

Length

104mm

Width

68mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

104 x 68 x 51mm

Operating Temperature Range

-25 → +70°C

Product details

Schneider Electric Enclosed Push Button - Complete Control Station

Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.

Features & Benefits

• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Spring return 22mm flush pushbutton
• Provision for an additional contact on the control station
• Double insulated
• Polycarbonate construction
• For XB5 Ø 22 mm control and signalling units
• Cable entry - 2 knock-outs for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm

What is the Harmony Series?

The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is compatible to work with each other, interchangeably.

Stock information temporarily unavailable.

P.O.A.

Telemecanique PC Control Station Enclosure - 2 Hole

P.O.A.

Telemecanique PC Control Station Enclosure - 2 Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cutouts

2

Enclosure Material

PC

IP Rating

IP65

Length

104mm

Width

68mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

104 x 68 x 51mm

Operating Temperature Range

-25 → +70°C

Product details

Schneider Electric Enclosed Push Button - Complete Control Station

Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.

Features & Benefits

• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Spring return 22mm flush pushbutton
• Provision for an additional contact on the control station
• Double insulated
• Polycarbonate construction
• For XB5 Ø 22 mm control and signalling units
• Cable entry - 2 knock-outs for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm

What is the Harmony Series?

The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is compatible to work with each other, interchangeably.