Technical Document
Specifications
Brand
TelemecaniqueMounting Type
Panel Mount
Contact Configuration
SPDT
Push Button Actuation
Latching, Trigger Action
Series
XAL
IP Rating
IP65
Colour
Red
Voltage Rating
240 V ac, 250V dc
Depth
51mm
Width
68mm
Height
68mm
Pole and Throw Configuration
DPST
Push Button Material
PC
Product details
Schneider Electric Emergency Stop Push Button Switch - Harmony XALK Series
The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the alarm is raised to ensure total safety in your working environment.
Harmony XALK from Schneider is compliant with EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.
Features and benefits
Bright Yellow RAL 7035 & Light Grey RAL 7035 panel base unit for greater visibility and awareness in your working environment
Mushroom head push button, red unmarked for clear visibility. Easily resettable with turn-to-release
Plug & Play surface mountable
IP65, IP69K, IP67, IP66, NEMA 4 dust and damp proofing as standard - ensuring reliability in harsh environments
Low-load electrical contacts (1 NO + 1 NC contact) unmarked for instant cutoff where needed
Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations
Screw clamp connection, with pins for printed circuits
Reliable short-circuit protection, featuring a 10 A fuse cartridge within the Emergency Push Button
Schneider Green Premium product as standard across the XALK Emergency Stop Button range
18-month manufacturer warranty with Schneider
Applications
Energy infrastructure industries
Food and Beverage industries
Water and Waste Water management systems
Metal, Mining and Minerals industries
Oil and Gas industries
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelemecaniqueMounting Type
Panel Mount
Contact Configuration
SPDT
Push Button Actuation
Latching, Trigger Action
Series
XAL
IP Rating
IP65
Colour
Red
Voltage Rating
240 V ac, 250V dc
Depth
51mm
Width
68mm
Height
68mm
Pole and Throw Configuration
DPST
Push Button Material
PC
Product details
Schneider Electric Emergency Stop Push Button Switch - Harmony XALK Series
The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the alarm is raised to ensure total safety in your working environment.
Harmony XALK from Schneider is compliant with EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.
Features and benefits
Bright Yellow RAL 7035 & Light Grey RAL 7035 panel base unit for greater visibility and awareness in your working environment
Mushroom head push button, red unmarked for clear visibility. Easily resettable with turn-to-release
Plug & Play surface mountable
IP65, IP69K, IP67, IP66, NEMA 4 dust and damp proofing as standard - ensuring reliability in harsh environments
Low-load electrical contacts (1 NO + 1 NC contact) unmarked for instant cutoff where needed
Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations
Screw clamp connection, with pins for printed circuits
Reliable short-circuit protection, featuring a 10 A fuse cartridge within the Emergency Push Button
Schneider Green Premium product as standard across the XALK Emergency Stop Button range
18-month manufacturer warranty with Schneider
Applications
Energy infrastructure industries
Food and Beverage industries
Water and Waste Water management systems
Metal, Mining and Minerals industries
Oil and Gas industries