E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Pressure Switch, 22bar Min, 300bar Max, Differential Reading

RS Stock No.: 752-2510Brand: TelemecaniqueManufacturers Part No.: XMLB300D2S12
brand-logo
View all in Home

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

22bar

Maximum Pressure Reading

300bar

Accuracy

<2 %

Media Measured

Liquid Level

Process Connection

G1/4

Electrical Connection

Screw Terminals

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120/240 V ac, 250 V dc

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Czech Republic

Product details

Diaphragm Type - Dual Threshold IP66

Ratings: from 0.3 to 10
For hydraulic oil, air, water (including sea water) up to 70°C
Zn alloy housing. IP66
Adjustable differential for regulating between 2 thresholds.
Standard: IEC 94

Single/Dual Threshold

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Switch, 22bar Min, 300bar Max, Differential Reading

P.O.A.

Telemecanique Sensors Pressure Switch, 22bar Min, 300bar Max, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

22bar

Maximum Pressure Reading

300bar

Accuracy

<2 %

Media Measured

Liquid Level

Process Connection

G1/4

Electrical Connection

Screw Terminals

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120/240 V ac, 250 V dc

Housing Material

Zinc Alloy

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Czech Republic

Product details

Diaphragm Type - Dual Threshold IP66

Ratings: from 0.3 to 10
For hydraulic oil, air, water (including sea water) up to 70°C
Zn alloy housing. IP66
Adjustable differential for regulating between 2 thresholds.
Standard: IEC 94

Single/Dual Threshold