E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 12 → 24 V dc, IP69K

RS Stock No.: 281-1335Brand: TelemecaniqueManufacturers Part No.: XS1N12PA349
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

Wire Lead

IP Rating

IP69K

Supply Voltage

12 → 24 V dc

Length

35mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

2.5kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 12 → 24 V dc, IP69K

P.O.A.

Telemecanique Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 12 → 24 V dc, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

Wire Lead

IP Rating

IP69K

Supply Voltage

12 → 24 V dc

Length

35mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

2.5kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes