Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel Sensor, 1.4 m Detection Range

RS Stock No.: 665-8125Brand: TelemecaniqueManufacturers Part No.: XUB TAPSNL2
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

1.4 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

0°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Osiris XUB photoelectric sensors

Photoelectric sensors designed for packaging applications.
Detection of transparent materials.
Threaded body, Ø 18 mm.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel Sensor, 1.4 m Detection Range

P.O.A.

Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel Sensor, 1.4 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

1.4 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

0°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Osiris XUB photoelectric sensors

Photoelectric sensors designed for packaging applications.
Detection of transparent materials.
Threaded body, Ø 18 mm.