Rect photoelectric detector,15m 200mA

RS Stock No.: 324-1670Brand: TelemecaniqueManufacturers Part No.: XUEH10753
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

15 m

Output Type

NPN, PNP, Relay

Maximum dc Voltage

48V

Terminal Type

Screw

Light Source

Infrared LED

IP Rating

IP67, IP673

Maximum Current

200 mA

Response Time

1.5 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Housing Material

ABS

Stock information temporarily unavailable.

P.O.A.

Rect photoelectric detector,15m 200mA

P.O.A.

Rect photoelectric detector,15m 200mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

15 m

Output Type

NPN, PNP, Relay

Maximum dc Voltage

48V

Terminal Type

Screw

Light Source

Infrared LED

IP Rating

IP67, IP673

Maximum Current

200 mA

Response Time

1.5 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Housing Material

ABS