E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range

RS Stock No.: 370-4367Brand: TelemecaniqueManufacturers Part No.: XULH043539D
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67, IP671

Maximum Current

100 mA

Response Time

<=2 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

XU Sensors

Plastic case
Light switching
LED for visual indication of output state
IP67 protection
Dimensions 70 x 18 x 35 mm

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range

P.O.A.

Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67, IP671

Maximum Current

100 mA

Response Time

<=2 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

XU Sensors

Plastic case
Light switching
LED for visual indication of output state
IP67 protection
Dimensions 70 x 18 x 35 mm