E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Push Button Switch, Panel Mount, IP65

RS Stock No.: 318-929Brand: TelemecaniqueManufacturers Part No.: ZB2BW34
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Mounting Type

Panel Mount

Push Button Colour

Red

Push Button Style

Round

IP Rating

IP65

Manufacturer Part No.

ZB2BW34

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button Switch, Panel Mount, IP65

P.O.A.

Schneider Electric Push Button Switch, Panel Mount, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Panel Mount

Push Button Colour

Red

Push Button Style

Round

IP Rating

IP65

Manufacturer Part No.

ZB2BW34

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C