Tempatron DIN Rail, Panel Mount Timer Relay, 230V ac, 2-Contact, 1.5 → 30min, 1-Function, DPDT

RS Stock No.: 347-747Brand: TempatronManufacturers Part No.: FBDE30MLP230VAC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

230V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

ON Delay Energise

Time Range

1.5 → 30min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Current

10A

Maximum Voltage

30 V dc, 240V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Depth

106mm

Length

48mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Octal Base Panel Mount

Function 111
Can be panel mounted from 48 x 48mm front bezel or chassis/DIN rail mounted via a plug-in socket
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.

Stock information temporarily unavailable.

€ 130.05

€ 130.05 Each (Exc. Vat)

€ 161.26

€ 161.26 Each (inc. VAT)

Tempatron DIN Rail, Panel Mount Timer Relay, 230V ac, 2-Contact, 1.5 → 30min, 1-Function, DPDT

€ 130.05

€ 130.05 Each (Exc. Vat)

€ 161.26

€ 161.26 Each (inc. VAT)

Tempatron DIN Rail, Panel Mount Timer Relay, 230V ac, 2-Contact, 1.5 → 30min, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

ON Delay Energise

Time Range

1.5 → 30min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Current

10A

Maximum Voltage

30 V dc, 240V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Depth

106mm

Length

48mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Country of Origin

United Kingdom

Product details

Octal Base Panel Mount

Function 111
Can be panel mounted from 48 x 48mm front bezel or chassis/DIN rail mounted via a plug-in socket
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.