E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tempatron PID Temperature Controller, 48 x 48mm, 1 Output Relay, 110 V ac, 230 V ac Supply Voltage ON/OFF

RS Stock No.: 376-3669Brand: TempatronManufacturers Part No.: TC4832-04-110/230VAC
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Relay

Supply Voltage

110 V ac, 230 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +800 (Type K Thermocouple) °C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP40

Additional Functionality

ON/OFF

Panel Depth

91mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Tempatron PID Temperature Controller, 48 x 48mm, 1 Output Relay, 110 V ac, 230 V ac Supply Voltage ON/OFF

P.O.A.

Tempatron PID Temperature Controller, 48 x 48mm, 1 Output Relay, 110 V ac, 230 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Relay

Supply Voltage

110 V ac, 230 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +800 (Type K Thermocouple) °C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP40

Additional Functionality

ON/OFF

Panel Depth

91mm

Country of Origin

United Kingdom