Technical Document
Specifications
Brand
TempoEquipment Type
Optical Power Meter
Wavelengths
470 Nm, 520 Nm, 635 Nm, 650 Nm, 660 Nm, 780 Nm, 820 Nm, 850 Nm, 980 Nm
Model Number p
KI9600XL-SI5
Country of Origin
Australia
€ 1,238.74
€ 1,238.74 Each (Exc. Vat)
€ 1,536.04
€ 1,536.04 Each (inc. VAT)
Tempo KI9600XL-SI5 Optical Power Meter
1
€ 1,238.74
€ 1,238.74 Each (Exc. Vat)
€ 1,536.04
€ 1,536.04 Each (inc. VAT)
Tempo KI9600XL-SI5 Optical Power Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TempoEquipment Type
Optical Power Meter
Wavelengths
470 Nm, 520 Nm, 635 Nm, 650 Nm, 660 Nm, 780 Nm, 820 Nm, 850 Nm, 980 Nm
Model Number p
KI9600XL-SI5
Country of Origin
Australia