Technical Document
Specifications
Brand
Teng ToolsBlade Length
152.0 mm
Saw Blade Type
Hacksaw Blade
Width
50.0mm
Materials Cut
Multiple Materials
Number of Teeth per Inch
32
Material
High Carbon Steel
Stock information temporarily unavailable.
€ 14.51
€ 14.51 Each (Exc. Vat)
€ 17.99
€ 17.99 Each (inc. VAT)
Teng Tools 152.0 mm High Carbon Steel Hacksaw Blade, 32 TPI
1
€ 14.51
€ 14.51 Each (Exc. Vat)
€ 17.99
€ 17.99 Each (inc. VAT)
Teng Tools 152.0 mm High Carbon Steel Hacksaw Blade, 32 TPI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsBlade Length
152.0 mm
Saw Blade Type
Hacksaw Blade
Width
50.0mm
Materials Cut
Multiple Materials
Number of Teeth per Inch
32
Material
High Carbon Steel