Technical Document
Specifications
Brand
Teng ToolsSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Number of Pieces
9
Socket Head Type
Tamperproof Torx Bit
Ratchet Included
No
VDE/1000V Approved
No
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Stock information temporarily unavailable.
€ 108.90
€ 108.90 Each (Exc. Vat)
€ 135.04
€ 135.04 Each (inc. VAT)
Teng Tools 9-Piece 1/2 in Bit Socket Set , Tamperproof Torx Bit
1
€ 108.90
€ 108.90 Each (Exc. Vat)
€ 135.04
€ 135.04 Each (inc. VAT)
Teng Tools 9-Piece 1/2 in Bit Socket Set , Tamperproof Torx Bit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Teng ToolsSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Number of Pieces
9
Socket Head Type
Tamperproof Torx Bit
Ratchet Included
No
VDE/1000V Approved
No
Set Type
Non-Impact Socket Set
Head Type
Hexagon